help desk software

SS511AT

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Bipolar Hall-effect Sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS511AT
RoHS:
Yes
HTS:
85423909
COO:
CN
ECCN:
EAR99
Package Type:
Reel
Magnetic Type:
Bipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
-60 Gs
Maximum Magnetic Sensor Operating Point:
60 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.8 x 2.4 x 1.4 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Bipolar Hall-effect Sensor IC, High sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel
Product Highlights:
  • Quad Hall design virtually eliminates mechanical stress effects
  • Temperature compensated magnetics
  • Super high sensitivity available
  • Symmetry of operate/release points about zero gauss (bipolar/latching)
  • Low current consumption
  • High output current capability
Search Keywords:
SS511AT
IN STOCK: 52,293
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
87 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.768
$276.800
250
$2.727
$681.750
500
$2.700
$1,350.000
1,000
$2.673
$2,673.000
3,000
$2.615
$7,845.000
5,000
$2.566
$12,830.000
8,000
$2.488
$19,904.000
10,000 +
$2.283
$22,830.000