help desk software

SS543AT

Honeywell

Honeywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, Medium sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS543AT
RoHS:
Yes
HTS:
8543704500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
75 Gs
Maximum Magnetic Sensor Operating Point:
180 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.4 x 2.4 x 1.4 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C

SS543AT sensor provides digital current sinking output and comes with reverse polarity protection built-in to ensure safe installation. This Honeywell Sensor consumes nominal power of maximum 5 mA at 4.5 Vdc to ensure energy efficiency. Its built-in regulator allows a stable operation over a supply voltage range of 4.5 Vdc to 24 Vdc. It has high output current capability and broad temperature range of -40 °C to 125 °C.

This Honeywell Hall Effect Sensor is used in a variety of applications like disc speed, tape rotation sensing, flow-rate sensing, speed and RPM sensor, brushless DC motor commutation, motor and fan control, magnetic encoding and tachometer. These sensors get triggered by magnetic fields of different intensities, which then make the sensors work as analog transducers to finally produce voltage. Each of these sensors’ output voltage varies depending on the magnetic field.

Product Highlights:
  • Miniature construction includes SOT-89B plastic package, on tape and reel for automated assembly
  • Power consumption of maximum 5 mA at 4.5 Vdc to maintain energy efficiency
  • Digital current sinking output
  • High speed operation from 0 kHz to over 100 kHz
  • High output current capability (20 mA)
  • Broad temperature range of -40 °C to 125 °C [-40 °F to 257 °F]
  • Bipolar magnetics for ring magnet applications
  • Built-in reverse polarity protection
Search Keywords:
SS543AT
IN STOCK: 10,000
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
87 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$2.62
$262.000
250
$2.58
$645.000
500
$2.54
$1,270.000
1,000
$2.50
$2,500.000
3,000
$2.46
$7,380.000
5,000
$2.43
$12,150.000
8,000
$2.39
$19,120.000
10,000 +
$2.35
$23,500.000