SS549AT
HoneywellHoneywell Hall-effect Digital Position Sensor ICs: SS500 Series, Unipolar Hall-effect sensor IC, Low sensitivity, SOT-89B surface mount package, Available in 1000 units per tape and reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS549AT
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Magnetic Type:
Unipolar
Maximum Output Current:
20 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
235 Gs
Maximum Magnetic Sensor Operating Point:
390 Gs
Output Type:
Sink
Output Driver:
NPN
Product Type:
Digital
Dimension:
4.4 x 2.4 x 1.4 mm
Typical Operating Supply Voltage:
3.8 to 30 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
The Honeywell SS549AT is a high-quality, reliable Hall-effect digital position sensor IC from the SS500 Series. This sensor features a unipolar Hall-effect design, providing accurate and precise positioning detection. With its low sensitivity, the SS549AT is suitable for a wide range of applications.The sensor comes in a compact and convenient SOT-89B surface mount package, allowing for easy integration into various electronic systems. It is available in 1000 units per tape and reel, making it an ideal choice for high-volume production.Whether used in automotive, industrial, or consumer electronics applications, the Honeywell SS549AT offers exceptional performance and durability. Trust in Honeywell's hall-effect technology for your position sensing needs.
Product Highlights:
- Quad Hall design virtually eliminates mechanical stress effects
- Temperature compensated magnetics
- Super high sensitivity available
- Symmetry of operate/release points about zero gauss (bipolar/latching)
- Low current consumption
- High output current capability
Search Keywords:
SS549AT
IN STOCK:
17,166
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
87 Weeks
Quantity
Unit Price
Ext. Price
50
$4.94
$247.000
100
$4.72
$472.000
250
$4.51
$1,127.500
500
$4.33
$2,165.000
1,000
$4.21
$4,210.000
3,000
$4.10
$12,300.000
5,000
+
$4.04
$20,200.000