help desk software

SS552MT

Honeywell

Honeywell Magnetoresistive Sensor ICs: SS552MT Series, Omnipolar magnetoresistive (MR) sensor IC, Built-in magnetoresistive bridge integrated on silicon, SOT89B surface mount package, Available in 1000 units per tape and reel .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS552MT
RoHS:
Yes
HTS:
85423940
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Reel
Minimum Operating Supply Voltage:
3.8 V
Maximum Operating Supply Voltage:
30 V
Operating Temperature:
-40 to 150 °C
Number of Axis:
N/A
Dimension:
4.4 x 2.4 x 1.4 mm
Maximum Sensitivity:
N/A
Maximum Magnetic Field:
N/A
Type:
NPN Open Collector
Maximum Output Voltage:
400 mV
Mounting:
PCB Surface Mount
Number of Bridge per Chip:
N/A

Magnetoresistive Sensors function on the principle of magnetoresistive effect where the magnetic field changes the resistivity of current. Their non contact operation eliminates wear and friction. Potential applications of Magnetoresistive Sensors include linear displacement measurement, current measurement and metal detection. It is also used in position sensor for material handling equipment, cylinder position sensing in pneumatic cylinders, polarity independent applications, presence/absence detection and lid sensor for laptop computers.

Magnetoresistive Sensor SS552MT from Honeywell is small in size and has digital current sinking output. This Honeywell sensor is omnipolar that is; it can be operated with either North or South magnetic pole. The integrated circuit in this Honeywell magnetoresistive sensor provides a digital output in response to very low magnetic fields.

Product Highlights:
  • Omnipolar - can be operated with either North or South magnetic pole
  • Operating speed: 0 kHz to over 100 kHz
  • Small size
  • Low gauss operation can extend sensing distance to one inch or more, depending on magnet size
  • Digital current sinking output
Search Keywords:
SS552MT
IN STOCK: 4,900
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
87 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$4.042
$404.200
250
$3.983
$995.750
500
$3.943
$1,971.500
1,000
$3.829
$3,829.000
3,000
$3.791
$11,373.000
5,000 +
$3.753
$18,765.000