help desk software
DATA SHEET

SS94A2

Honeywell

Honeywell Hall-effect Linear Position Sensor ICs: SS94 Series, Noise Shielded Ratiometric Linear Sensor IC, 3-pin, Through-hole ceramic substrate, 5 mV/ at 8 Vdc supply voltage .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS94A2
RoHS:
Yes
HTS:
8543704500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Output Type:
Analog(Voltage)
Mechanical Travel:
N/A
Type:
Linear
Mounting:
PCB Through Hole
Product Type:
Hall Effect
Resolution:
N/A
Operating Temperature:
-40 to 125 °C
Dimension:
7.6 x 1.8 x 15.2 mm

An angular position sensor permits position measurement or the movement by an object by rotation or angular movement using rotational sensors. These pressure sensors can be found in a wide array of automotive and industrial applications including steering wheel position sensing, transmission gearbox encoder, flow meters and non-contacting potentiometer.

This Honeywell SS94A2 Sensor has improved temperature stability and standard mounting centers. The SS94A2 sensor is used in ignition timing, power sensing, valve position, robotics control, current sensing and linear or rotary motion detection. This sensor is also used in length measurement, flow sensing, RPM sensing and security systems.

Product Highlights:
  • Standard mounting centers
  • Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
  • Single current sinking or current sourcing linear output
  • Improved temperature stability
Potential Applications:
  • Ignition timing
  • Power sensing
  • Valve position
  • Robotics control
  • Current sensing
  • Linear or rotary motion detection
  • Length measurement
  • Flow sensing
  • RPM sensing
  • Security systems
Search Keywords:
SS94A2
IN STOCK: 483
Ships today, if you order in
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.22
$28.220
5
$26.40
$132.000
25
$24.43
$610.750
50
$23.39
$1,169.500
100
$22.42
$2,242.000
250
$21.83
$5,457.500
500 +
$21.50
$10,750.000
Tools/3D Models