Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS94B1
RoHS:
Yes
HTS:
8543704500
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
250
Magnetic Type:
Linear
Maximum Output Current:
1 mA
Mounting:
PCB Through Hole
Output Type:
0.4 to Vs-0.4 V
Product Type:
Analog
Dimension:
7.62 x 1.76 x 15.24 mm
Typical Operating Supply Voltage:
4.5 to 12 V
Termination Type:
PC Pins
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued & Replaced
Hall Effect Sensor 1mA 5V/9V 3-Pin
Product Highlights:
- Single current sinking or current sourcing output
- Standard mounting centers
- Laser trimmed thin film and thick film resistors minimize sensitivity variations and compensate for temperature variations
Potential Applications:
- Ignition timing
- Power sensing
- Valve position
- Robotics control
- Current sensing
- Linear or rotary motion detection
- Length measurement
- Flow sensing
- RPM sensing
- Security systems
Search Keywords:
SS94B1
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$119.77
$119.770
50
$117.98
$5,899.000
100
$116.21
$11,621.000
250
$114.46
$28,615.000
500
$58.46
$29,230.000
750
$39.80
$29,850.000
1,000
+
$39.00
$39,000.000