SSCDANN015PD6A5
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 15 psi Differential, I²C, Address 0x68 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCDANN015PD6A5
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-15 to 15 psi
Media:
Air,Gas
Output Voltage:
I²C
Response Time:
0.46 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 13.75 mm
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 15 psi Differential, I²C, Address 0x68 Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords:
SSCDANN015PD6A5
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
34 Weeks
Quantity
Unit Price
Ext. Price
1
$52.99
$52.990
5
$52.20
$261.000
10
$51.06
$510.600
25
$50.29
$1,257.250
50
$43.22
$2,161.000
75
$42.57
$3,192.750
100
+
$41.93
$4,193.000