SSCDANN150PGAA5
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCDANN150PGAA5
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Box
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 150 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 13.75 mm
The HONEYWELL SSCDANN150PGAA5 is a TruStability® board mount pressure sensor that offers reliable and accurate pressure measurements. This sensor is part of the SSC series and features standard accuracy with a ±2% total error band.The sensor is designed to be compact and easy to install, with a DIP package that can be mounted directly on a PCB. It has a single axial barbed port for easy connection to the pressure source.With a 150 psi gage pressure range, this sensor is suitable for a wide range of applications. It provides an amplified analog output and operates at a 5 V supply, with a voltage output ranging from 10% to 90% of Vdd.Please note that this sensor is designed for use with dry gases only and has no special options. It is a versatile and reliable choice for various industrial and commercial pressure sensing applications.
Search Keywords:
SSCDANN150PGAA5
IN STOCK:
500
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$48.36
$48.360
5
$40.86
$204.300
10
$37.57
$375.700
25
$33.94
$848.500
50
$31.54
$1,577.000
100
$30.70
$3,070.000
250
+
$30.24
$7,560.000
CUSTOMERS
ALSO BOUGHT
SSCDLNN150PGAA5
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Ac...
RN114-3-02-2M0
Choke - Current-Compensated - 2 mH - 3 A - RN Series.
PIC18F46K42-I/PT
64KB 2.3V~5.5V PIC 4KB 64MHz FLASH 36 TQFP-44 Microcontroller Units (MCUs/MPUs/SOCs) ROHS