SSCDANT001PDAA5
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 1 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCDANT001PDAA5
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
-1 to 1 psi
Media:
Air,Gas,Liquid
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
10 x 13.75 mm
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 1 psi Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Liquid Media On Port P1, No Special Options
Search Keywords:
SSCDANT001PDAA5
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$45.94
$45.940
10
$43.64
$436.400
25
$41.46
$1,036.500
50
$39.39
$1,969.500
75
$37.42
$2,806.500
100
+
$35.55
$3,555.000