SSCEB31A2A
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Cable 0.6A 240VAC 250VDC 7.85N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCEB31A2A
RoHS:
Yes
Supplier Standard Pack:
1
Package Type:
Type:
Miniature
Actuator Style:
Side Rotary with Adjustable Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
7.85 N
Dimension:
40mm x 54mm x 156.2 mm
Maximum Current Rating:
0.6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 3, 6, 6P, 13
Body Orientation:
Right Angle
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Side Rotary with Adjustable Roller Lever Cable 0.6A 240VAC 250VDC 7.85N Rotary Screw Mount
Search Keywords:
SSCEB31A2A
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$174.181
$174.181
5
$157.629
$788.145
10
$150.746
$1,507.460
25
$136.386
$3,409.650
50
+
$132.519
$6,625.950