help desk software

SSCMRNN001PGSA3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Radial Barbed Port, 1 psi Gage, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCMRNN001PGSA3
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
The HONEYWELL TruStability® Board Mount Pressure Sensor - SSC Series offers reliable and accurate pressure measurement in a compact and easy-to-mount package. With its ± 2% Total Error Band, this sensor ensures high precision and consistent performance. Its SMT design and single radial barbed port make installation quick and hassle-free. The sensor is specially designed for measuring 1 psi gage pressure and is suitable for use with dry gases only. It features an SPI output and operates at a supply voltage of 3.3V with a 10% to 90% Vdd span. The SSCMRNN001PGSA3 is the perfect choice for applications that require precise pressure monitoring with no special options.
Search Keywords:
SSCMRNN001PGSA3
IN STOCK: 50
Ships today, if you order in
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.70
$74.700
5
$73.96
$369.800
10
$73.59
$735.900
25
$70.50
$1,762.500
50
$66.50
$3,325.000
100
$65.50
$6,550.000
250 +
$57.42
$14,355.000