help desk software

SSCMRRN100MDSA3

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options .. see full description

  • RoHS Compliant
  • BOX Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCMRRN100MDSA3
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Package Type:
BOX
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Dual Radial Barbed Ports, Same Side, 100 mbar Differential, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, No Special Options
Search Keywords:
SSCMRRN100MDSA3
IN STOCK: 150
Ships today, if you order in
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.92
$68.920
5
$67.90
$339.500
10
$56.90
$569.000
25
$53.34
$1,333.500
50
$53.08
$2,654.000
100
$51.56
$5,156.000
250 +
$51.31
$12,827.500