SSCSNBN002NDAA5
HoneywellTruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2.5% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 2 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCSNBN002NDAA5
RoHS:
Yes
HTS:
9026201090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.25 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 2 inH2O
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
27.31 x 25.3 x 22.87 mm
TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2.5% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 2 inH₂O Differential, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options
Search Keywords:
SSCSNBN002NDAA5
IN STOCK:
13
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$149.25
$149.250
5
$147.01
$735.050
10
$144.80
$1,448.000
25
$142.63
$3,565.750
50
$75.51
$3,775.500
75
$53.14
$3,985.500
100
+
$52.07
$5,207.000
CUSTOMERS
ALSO BOUGHT
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
F1400AA10
Power Line Filter 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
20381-83
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpos...
FF6-20-DC-03
Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead
DV6224
Fan, Tubeaxial, 24VDC, 172x51mm