help desk software

SSCSNBN015PGAA5

Honeywell

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SIP, Fastener Mount Dual Axial Ports, Same Side, 15 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SSCSNBN015PGAA5
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
PCB Through Hole 90 °
Accuracy:
±0.25 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
0.5 to 4.5 V
Response Time:
1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
27.31 x 25.3 x 22.87 mm
The Honeywell TruStability® Board Mount Pressure Sensor is a highly reliable and accurate sensor designed for various applications. This model, SSCSNBN015PGAA5, offers standard accuracy with a ±2% Total Error Band. It features a compact SIP (Single In-line Package) design with fastener mount dual axial ports on the same side, allowing for easy installation. The sensor is capable of measuring pressure up to 15 psi in a gage configuration, making it suitable for a wide range of pressure monitoring tasks. It provides an amplified analog output signal that can be easily interfaced with a variety of control systems.With a supply voltage range of 10% to 90% Vdd and a 5V power supply, this pressure sensor ensures flexibility and compatibility with different electrical systems. It is specifically designed for use with dry gases and does not require any special options.Overall, the Honeywell TruStability® Board Mount Pressure Sensor, part SSCSNBN015PGAA5, is an excellent choice for applications that require accurate pressure monitoring in a compact and reliable package.
Search Keywords:
SSCSNBN015PGAA5
IN STOCK: 63
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$56.96
$56.960
5
$56.11
$280.550
10
$51.90
$519.000
25
$47.11
$1,177.750
50
$44.43
$2,221.500
75
$43.99
$3,299.250
100 +
$43.55
$4,355.000