help desk software

SX150ASMT

Honeywell

Pressure Sensor 0psi to 150psi Absolute Automotive 8-Pin CSMT

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SX150ASMT
RoHS:
Yes
HTS:
9026204000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
PCB Surface Mount
Accuracy:
±0.5 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 150 psi
Media:
Air,Gas
Output Voltage:
0 to 110 mV
Response Time:
0.1 mS
Typical Operating Supply Voltage:
5 V
Operating Temperature:
-40 to 85 °C
Dimension:
7.6 x 7.6 x 3.7 mm
Life Cycle:
Discontinued & Replaced
Pressure Sensor 0psi to 150psi Absolute Automotive 8-Pin CSMT
Search Keywords:
SX150ASMT
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.68
$80.680
5
$55.54
$277.700
10
$50.34
$503.400
25
$46.64
$1,166.000
50
$45.61
$2,280.500
100
$44.92
$4,492.000
250 +
$44.47
$11,117.500
RECOMMENDED REPLACEMENT
NBPDPNS150PAUNV
NBPDPNS150PAUNV
VIEW PRODUCT