help desk software
DATA SHEET

SZL-VL-G

Honeywell

MICRO SWITCH™ Global Limit Switches: SZL-VL Series General Purpose Limit Switch, Side Rotary, Wobble Coil Spring Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, Flexible Cable Gland .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZL-VL-G
RoHS:
Yes
HTS:
8536509040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
General Purpose
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.88 N
Dimension:
28 x 25 x 174 mm
Maximum Current Rating:
5 A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

Limit Switches are generally used to control machinery in industrial applications. They act as a safety interlock and can be used to establish or disrupt electrical connections. These limit switches are generally used in various applications, including packaging machinery, conveyors, food processing machinery, material handling, and machine tools.

SZL-VL-G Limit Switch from Honeywell is a miniature limit switch. With a 5 Amp current capacity, this Honeywell SZL-VL-G Switch ensures long mechanical life. It features a compact construction with two-circuit double-break circuitry and requires small mounting space. This Limit Switch is also designed with ample wiring space and gold-plated silver contacts.

Product Highlights:
  • Long mechanical life
  • 5 Amp current capacity
  • Gold plated silver contacts
  • Compact design for small mounting space
  • Special design for easy wiring with ample wiring space
  • Two-circuit double-break
  • UL, C-UL, CE approved
  • Die-cast base and plastic cover
  • Standard mounting dimensions
  • Ambient Temp Range: -20 °C to 60 °C [-4 °F to 140°F]
Search Keywords:
SZLVLG
  This product is discontinued, but still in stock
IN STOCK: 16
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.045
$31.045
20
$24.930
$498.600
40
$21.838
$873.520
60
$21.154
$1,269.240
100
$19.788
$1,978.800
260
$18.918
$4,918.680
500 +
$18.377
$9,188.500
RECOMMENDED REPLACEMENT
SZL-VL-S-G-N-M
SZL-VL-S-G-N-M
VIEW PRODUCT
Tools/3D Models