Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZL-VL-S-D-N-M
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Miniature
Actuator Style:
Top Pin Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
9 N
Dimension:
28.5mm x 25.7mm x -1 mm
Maximum Current Rating:
0.5@380VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
The HONEYWELL part SZL-VL-S-D-N-M is a highly reliable and durable VL Limit Switch designed for industrial applications. Featuring a top pin plunger, this switch is capable of accurately detecting and monitoring position, level, and presence of various objects or materials. With its robust construction, the SZL-VL-S-D-N-M is ideal for use in harsh environments and can withstand extreme temperatures, vibrations, and shocks without compromising performance. Trust HONEYWELL's expertise in manufacturing top-notch industrial automation products, and choose the SZL-VL-S-D-N-M for superior reliability and precision in your operations.
Search Keywords:
SZLVLSDNM
IN STOCK:
0
On Order:
199
can ship 2/17/25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$51.17
$51.170
5
$45.66
$228.300
10
$44.30
$443.000
25
$43.01
$1,075.250
50
$40.66
$2,033.000
100
$39.57
$3,957.000
250
+
$38.98
$9,745.000
CUSTOMERS
ALSO BOUGHT
42660-1
250 FASTON REC 18-14 AWG BR
MS3106F36-10P
MIL Series Connector - 48 Contact - Aluminum Alloy - Male - Solder Terminal - Plug
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
XA1E-BV302-R
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
V7-1S17D8-201
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A ...