help desk software
DATA SHEET

SZL-VL-S-G-N-M

Honeywell

VL Limit Switch _STEEL WIRE

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZL-VL-S-G-N-M
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Miniature
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
2 N
Maximum Current Rating:
0.5@380VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Straight
VL Limit Switch _STEEL WIRE
Search Keywords:
SZLVLSGNM
IN STOCK: 55
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.59
$52.590
5
$46.92
$234.600
10
$45.52
$455.200
25
$43.57
$1,089.250
50
$41.78
$2,089.000
100
$40.67
$4,067.000
300 +
$40.06
$12,018.000
Older Equivalent
SZL-VL-G
SZL-VL-G
VIEW PRODUCT
Tools/3D Models