Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZL-VL-S-I-N-M
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Miniature
Actuator Style:
Side Rotary Shaft
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
0.5@380VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 12, 13
Body Orientation:
Right Angle
VL Limit Switch _SIDE ROTARY -FIXED LEVER METAL ROLLER Ф18x6.5
Search Keywords:
SZLVLSINM
IN STOCK:
76
Ships today, if you order in
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$53.84
$53.840
5
$48.05
$240.250
20
$45.26
$905.200
40
$38.70
$1,548.000
60
$38.12
$2,287.200
100
$36.35
$3,635.000
260
+
$35.80
$9,308.000
CUSTOMERS
ALSO BOUGHT
IFRM04P15A1/L
Proximity Sensor Inductive NO PNP 1mm 10V to 30VDC
ER42182
REP ER3.REFLECT.186x46 APPROX
20310-81
Electromechanical Relay 12VDC 120Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose R...
RM1E48AA50
SSR AS 480V 50A 4-20MA
50031-83
Solenoid - D-70 Series - 24VDC - Pull - Intermittent Duty - 48 Watts - Wire Leads.