SZL-WL-K-N
HoneywellMICRO SWITCH™ Global Limit Switches: SZL-WL Series General Purpose Limit Switch, Standard 45° Total Travel, Side Rotary, Wobble Coil Spring Actuator, 1NC 1NO Single Pole Double Throw (SPDT), Double Break, 0.5 in - 14NPT Conduit .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZL-WL-K-N
RoHS:
Yes
HTS:
8536509065
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
5
Type:
General Purpose
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
N/A
Maximum Current Rating:
10@250VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The HONEYWELL SZL-WL-K-N is a MICRO SWITCH„¢ Global Limit Switch from the SZL-WL Series. This general purpose limit switch features a standard 45° total travel and a side rotary design. It is equipped with a wobble coil spring actuator for precise and reliable operation. The switch has a single pole double throw (SPDT) configuration with 1 normally closed (NC) and 1 normally open (NO) contact. It also offers double break functionality for enhanced reliability. The switch is designed to be easily installed with a 0.5 in - 14NPT conduit.
Search Keywords:
SZLWLKN
IN STOCK:
37
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$296.16
$296.160
3
$288.93
$866.790
5
$283.27
$1,416.350
10
$277.71
$2,777.100
15
+
$272.30
$4,084.500
CUSTOMERS
ALSO BOUGHT
T11-2-10.0A-02-11AL-V
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - S...
MY2INDC24S
Power Relay 24VDC 10A DPDT(28x21.5x36)mm Socket
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
PYFZ08E
Relay Socket - Finger Protect - DIN Rail - Screw - 8 Pins - 10 A - PYFZ Series.