help desk software
DATA SHEET

SZRLY21AC110120V

Honeywell

Power Relay 110/120VAC 10A DPDT(21.5x28x42.4)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRLY21AC110120V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
4.43 KOhm
Power Relay 110/120VAC 10A DPDT(21.5x28x42.4)mm Socket
Search Keywords:
SZRLY21AC110120V
IN STOCK: 116
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$8.55
$34.200
25
$8.13
$203.250
50
$7.71
$385.500
100
$7.33
$733.000
150
$6.96
$1,044.000
200 +
$6.61
$1,322.000
Tools/3D Models