SZR-LY2-1-AC220V
HoneywellPower Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY2-1-AC220V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
12.95 KOhm
Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
Search Keywords:
SZRLY21AC220V
IN STOCK:
60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
3
$17.33
$51.990
10
$12.24
$122.400
25
$11.30
$282.500
50
$11.06
$553.000
100
$10.83
$1,083.000
150
$10.67
$1,600.500
200
+
$10.51
$2,102.000
CUSTOMERS
ALSO BOUGHT
HAT901CSDC12
Electromechanical Relay 12VDC 155Ohm 30ADC/40(NO)/30(NC)AAC SPDT (31.9x26.9x20.4)mm THT He...
2TP201-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...
HOA0872-N55
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
DR-120-48
AC/DC Industrial DIN rail power supply - Output 48VDC at 2.5A - 120W - metal case.