Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY2-1-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
650 Ohm
Power Relay 24VDC 10A DPDT(21.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
Search Keywords:
SZRLY21DC24V
IN STOCK:
151
Can Ship immediately
Minimum Order:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$12.96
$25.920
10
$10.26
$102.600
25
$8.97
$224.250
50
$8.20
$410.000
100
$7.95
$795.000
200
+
$7.78
$1,556.000
CUSTOMERS
ALSO BOUGHT
NM-11-R11
Cable Clamps - Screw Mount, MS25281 - MS25281-R11 - Maximum Compatible Cable Diameter - ...
SZX-SLB-08P
Relay Accessories Relay Socket for Electromechanical Relay
AP7-1-51-502
Magnetic Circuit Breaker - 5.00A - Single Pole - 240VAC Max - Screw Terminals - DC - short...
CCKJ01-ZC-3
nVent Schroff | Birtcher | CCKJ01-ZC-3 | conduction-cooled key
CCKJ32-ZC-3
nVent Schroff | Birtcher | CCKJ32-ZC-3 | conduction-cooled key