help desk software
DATA SHEET

SZRLY21PAC110120V

Honeywell

Power Relay 110/120VAC 10A DPDT(21.5x28x36.1)mm THT

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRLY21PAC110120V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
4.43 KOhm
Power Relay 110/120VAC 10A DPDT(21.5x28x36.1)mm THT
Search Keywords:
SZRLY21PAC110120V
IN STOCK: 87
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$24.57
$49.140
10
$14.81
$148.100
20
$14.03
$280.600
40
$11.84
$473.600
100 +
$10.42
$1,042.000
Tools/3D Models