Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRLY2N1AC110120V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
4.43 KOhm
Power Relay 110/120VAC 10A DPDT(21.5x28x42.4)mm Socket
Search Keywords:
SZRLY2N1AC110120V
IN STOCK:
41
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
2
$16.70
$33.400
10
$13.23
$132.300
25
$11.56
$289.000
50
$10.57
$528.500
100
$10.24
$1,024.000
150
$10.03
$1,504.500
200
+
$9.88
$1,976.000