SZR-LY2-N1-AC220V
HoneywellPower Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY2-N1-AC220V
RoHS:
Yes
HTS:
85364190
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
12.95 KOhm
Life Cycle:
Discontinued
Power Relay 220VAC 10A DPDT(21.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
Search Keywords:
SZRLY2N1AC220V
This product is discontinued, but still in stock
IN STOCK:
108
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$118.66
$118.660
10
$116.88
$1,168.800
25
$115.13
$2,878.250
50
$113.40
$5,670.000
100
$59.85
$5,985.000
150
$41.16
$6,174.000
200
+
$40.34
$8,068.000