SZR-LY2-N1-DC12V
HoneywellPower Relay 12VDC 10A DPDT(21.5x28x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY2-N1-DC12V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 10A DPDT(21.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
Search Keywords:
SZRLY2N1DC12V
This product is discontinued, but still in stock
IN STOCK:
30
Ships today, if you order in
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$16.70
$50.100
10
$13.23
$132.300
25
$11.56
$289.000
50
$10.57
$528.500
100
$10.25
$1,025.000
150
$10.03
$1,504.500
200
+
$9.93
$1,986.000