Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY4-1-DC12V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
100 Ohm
Power Relay 12VDC 10A 4PDT(41.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
Search Keywords:
SZRLY41DC12V
IN STOCK:
89
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$14.03
$28.060
10
$13.33
$133.300
25
$12.66
$316.500
50
$12.03
$601.500
100
$11.43
$1,143.000
150
$10.86
$1,629.000
200
+
$10.31
$2,062.000