Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY4-1-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
350 Ohm
Power Relay 24VDC 10A 4PDT(41.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
Search Keywords:
SZRLY41DC24V
IN STOCK:
120
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
2
$14.03
$28.060
25
$13.33
$333.250
50
$12.66
$633.000
100
$12.03
$1,203.000
150
$11.42
$1,713.000
200
+
$10.86
$2,172.000