Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRLY41PAC110120V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
1.8 KOhm
Power Relay 110/120VAC 10A 4PDT(21.5x28x36.1)mm THT
Search Keywords:
SZRLY41PAC110120V
IN STOCK:
0
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$38.43
$76.860
10
$24.21
$242.100
20
$21.45
$429.000
40
$19.43
$777.200
100
+
$17.46
$1,746.000