help desk software
DATA SHEET

SZR-LY4-1P-DC24V

Honeywell

Power Relay 24VDC 10A 4PDT(21.5x28x36.1)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY4-1P-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
350 Ohm
Power Relay 24VDC 10A 4PDT(21.5x28x36.1)mm THT
Product Highlights:
  • A wide range of applications from power to sequence control
  • Designed small, four-pole type breaks 10 A load
  • Silver Cadium Oxide contact
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • UL, CE approved
Search Keywords:
SZRLY41PDC24V
IN STOCK: 19
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2
$14.77
$29.540
10
$14.03
$140.300
25
$13.33
$333.250
50
$12.66
$633.000
100
$12.03
$1,203.000
150
$11.42
$1,713.000
200 +
$10.86
$2,172.000
Tools/3D Models