Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRLY4N1AC110120V
RoHS:
Yes
HTS:
8536490075
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
1.8 KOhm
Power Relay 110/120VAC 10A 4PDT(41.5x28x42.4)mm Socket
Search Keywords:
SZRLY4N1AC110120V
IN STOCK:
5
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$16.85
$33.700
10
$16.01
$160.100
25
$15.20
$380.000
50
$14.45
$722.500
100
$13.72
$1,372.000
150
$13.04
$1,956.000
200
+
$12.39
$2,478.000
CUSTOMERS
ALSO BOUGHT
770680-4
Connector Housing - AMPSEAL Series - Plug - 23 Ways - AMPSEAL Series Socket Contacts.
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
91285-1
Insertion Tool, Insertion/Extraction Tool, Amplimite HDP-20, HDP-22 Series Contacts
5636A
Switch Toggle ON ON SPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads
1031QD1
Neon Panel Mount Indicator Red .500″ Semi Dome 250V Tab Terminals