SZR-LY4-X1-DC24V
HoneywellPower Relay 24VDC 10A 4PDT(41.5x28x42.4)mm Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY4-X1-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
350 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 10A 4PDT(41.5x28x42.4)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 10 A load
- Silver Cadium Oxide contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- Contains a diode to absorb counter electromotive voltage
- UL, CE approved
Search Keywords:
SZRLY4X1DC24V
This product is discontinued, but still in stock
IN STOCK:
7
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$122.66
$122.660
10
$97.40
$974.000
25
$94.92
$2,373.000
50
$93.97
$4,698.500
100
$93.03
$9,303.000
150
$92.10
$13,815.000
200
+
$91.18
$18,236.000