Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY2-1-AC220V
RoHS:
Yes
HTS:
85364900
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
12.95 KOhm
Life Cycle:
Discontinued
Power Relay 220VAC 5A DPDT(21.5x28x36)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 5 A load
- Fine Silver contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
Search Keywords:
SZRMY21AC220V
This product is discontinued, but still in stock
IN STOCK:
13
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$44.81
$44.810
10
$28.94
$289.400
25
$28.04
$701.000
50
$27.19
$1,359.500
100
$26.78
$2,678.000
150
$26.38
$3,957.000
200
+
$25.98
$5,196.000