Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY2-1-AC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
200
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder Lug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
180 Ohm
Power Relay 24VAC 5A DPDT(21.5x28x42.4)mm Socket
Search Keywords:
SZRMY21AC24V
IN STOCK:
0
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
50
$58.58
$2,929.000
100
$31.01
$3,101.000
150
$21.82
$3,273.000
200
+
$21.39
$4,278.000