help desk software
DATA SHEET

SZR-MY2-1-DC12V

Honeywell

Power Relay 12VDC 5A DPDT(21.5x28x36)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY2-1-DC12V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
160 Ohm
Power Relay 12VDC 5A DPDT(21.5x28x36)mm Socket
Product Highlights:
  • A wide range of applications from power to sequence control
  • Designed small, two-pole type breaks 5 A load
  • Fine Silver contact
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • UL, CE approved
Search Keywords:
SZRMY21DC12V
IN STOCK: 40
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$61.30
$61.300
10
$60.38
$603.800
25
$59.47
$1,486.750
50
$58.58
$2,929.000
100
$31.01
$3,101.000
150
$21.82
$3,273.000
200 +
$21.39
$4,278.000
Tools/3D Models