help desk software
DATA SHEET

SZRMY2N1AC110120V

Honeywell

Power Relay 110/120VAC 5A DPDT(21.5x28x36)mm Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRMY2N1AC110120V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder Lug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 75 °C
Coil Resistance:
4.43 KOhm
Life Cycle:
Discontinued
Power Relay 110/120VAC 5A DPDT(21.5x28x36)mm Socket
Search Keywords:
SZRMY2N1AC110120V
  This product is discontinued, but still in stock
IN STOCK: 16
Ships today, if you order in
Minimum Order:
4
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.90
$27.600
10
$6.55
$65.500
25
$6.22
$155.500
50
$5.91
$295.500
100
$5.61
$561.000
150
$5.34
$801.000
200 +
$5.07
$1,014.000
Tools/3D Models