Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY2-N1-AC220V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
12.95 KOhm
Life Cycle:
Discontinued & Replaced
Power Relay 220VAC 5A DPDT(21.5x28x36)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 5 A load
- Fine Silver contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
Search Keywords:
SZRMY2N1AC220V
This product is not in stock and cannot be back-ordered