help desk software
DATA SHEET

SZR-MY2-N1-AC24V

Honeywell

Power Relay 24VAC 5A DPDT(21.5x28x36)mm Socket

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY2-N1-AC24V
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder Lug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
180 Ohm
Life Cycle:
Discontinued
Power Relay 24VAC 5A DPDT(21.5x28x36)mm Socket
Search Keywords:
SZRMY2N1AC24V
  This product is discontinued, but still in stock
IN STOCK: 276
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$47.79
$47.790
25
$12.03
$300.750
100
$10.54
$1,054.000
250
$10.33
$2,582.500
500 +
$8.80
$4,400.000
Tools/3D Models