Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY2-N1-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
5 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued
Power relays are switches that open or close a circuit using electromagnetic coil. They can work on low amount of voltage but also have the capability of conducting higher voltage leading to their usage in a variety of applications. Potential applications of this Honeywell relay include use in control panels, elevator panels, machine tools and test equipment.
SZR-MY2-N1-DC24V General Purpose Relay from Honeywell comes with fine silver contact and high dielectric strength. It offers high reliability and long life along with ultra-high sensitivity and quick response time. This Honeywell Electromechanical Relay is vibration and shock-resistant and contains LED for output indicator.
Product Highlights:
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
- A wide range of applications from power to sequence control
- Designed small, two-pole type breaks 5 A load
- Fine Silver contact
- High dielectric strength (1, 800 Vac)
- High reliability and long life
Search Keywords:
SZRMY2N1DC24V
This product is discontinued, but still in stock
IN STOCK:
46
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$25.40
$25.400
10
$22.83
$228.300
25
$22.20
$555.000
50
$21.31
$1,065.500
200
$19.99
$3,998.000
400
$19.69
$7,876.000
600
+
$19.40
$11,640.000
CUSTOMERS
ALSO BOUGHT
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
RH2B-ULCAC110-120V
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPD...
K1K-00300-661
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
R10-T2W3-J30.0K
R10 Series Relay-Cradle style relay with form C contacts-Octal style base on non-sealed po...
DR24D03
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC...