Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY4-1-AC220V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
N/A
Coil Resistance:
12.95 KOhm
Power Relay 220VAC 3A 4PDT(21.5x28x36)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 3 A load
- Gold-plated silver contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- UL, CE approved
Search Keywords:
SZRMY41AC220V
IN STOCK:
43
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
60
Multiple:
20
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
20
$8.18
$163.600
40
$7.77
$310.800
60
$7.37
$442.200
100
$7.00
$700.000
160
$6.65
$1,064.000
200
+
$6.32
$1,264.000