Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZRMY41PAC110120V
RoHS:
Yes
HTS:
8536490050
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
110,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 75 °C
Coil Resistance:
4.43 KOhm
Life Cycle:
Discontinued
Power Relay 110/120VAC 3A 4PDT(21.5x28x36)mm THT
Search Keywords:
SZRMY41PAC110120V
This product is discontinued, but still in stock
IN STOCK:
27
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$7.112
$142.240
40
$6.640
$265.600
100
$6.225
$622.500
260
$5.690
$1,479.400
500
$5.604
$2,802.000
1,000
$5.520
$5,520.000
2,500
$5.237
$13,092.500
5,000
+
$5.158
$25,790.000