help desk software
DATA SHEET

SZR-MY4-N1-AC220V

Honeywell

Power Relay 220VAC 3A 4PDT(21.5x28x36)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY4-N1-AC220V
RoHS:
Yes
HTS:
85364190
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
220 V
DC Coil Voltage:
N/A
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
12.95 KOhm
Life Cycle:
Discontinued

SZR-MY4-N1-AC220V Electromechanical Relay from Honeywell comes with four-pole type breaks and gold-plated silver contacts. It has high dielectric strength and offers ultra-high sensitivity along with quick response time. This Honeywell Electromechanical Relay is shock resistant and contains LED for output indicator.

Honeywell SZR-MY4-N1-AC220V Signal Relay also offers high reliability and long life. Relays are switches that are used to control circuits electromechanically or electronically. Signal relays are employed in the case of low level current switching. The SZR-MY series general-purpose power relays are used in a variety of applications ranging from power to logic control such as elevator panels, control panels, machine tools and test equipment.

Product Highlights:
  • Designed small, four-pole type breaks 3 A load
  • Gold-plated silver contacts
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • High reliability and long life
  • Contains LED for output indicator
  • High dielectric strength (1, 800 Vac)
  • A wide range of applications from power to sequence control
  • UL, CE approved
Search Keywords:
SZRMY4N1AC220V
  This product is discontinued, but still in stock
IN STOCK: 172
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$99.64
$99.640
10
$98.14
$981.400
25
$96.67
$2,416.750
50
$95.22
$4,761.000
100
$50.26
$5,026.000
150
$34.56
$5,184.000
200 +
$33.87
$6,774.000
Tools/3D Models