Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY4-N1-DC12V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
160 Ohm
Life Cycle:
Discontinued
Power Relay 12VDC 3A 4PDT(21.5x28x36)mm Socket
Product Highlights:
- A wide range of applications from power to sequence control
- Designed small, four-pole type breaks 3 A load
- Gold-plated silver contact
- High dielectric strength (1,800 Vac)
- High reliability and long life
- Ultra-high sensitivity with quick response time
- High vibration and shock resistance
- Contains LED for output indicator
- UL, CE approved
Search Keywords:
SZRMY4N1DC12V
This product is discontinued, but still in stock
IN STOCK:
100
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$8.08
$161.600
40
$7.66
$306.400
60
$7.28
$436.800
100
$6.92
$692.000
160
$6.57
$1,051.200
200
+
$6.24
$1,248.000
CUSTOMERS
ALSO BOUGHT
MS4SC-AP
Timer, Counter, Time Delay Relay, Din 48MM Square, on Delay, 100-240V, 0.05 SEC-60HRS
HAT903CSDC24
Electromechanical Relay 24VDC 660Ohm 30ADC/40(NO)/30(NC)AAC SPDT (50.29x27.43x28.19)mm Fla...
ASD2K10N
Switch Key Lock N.O. SPST 90° Flat Key 10A 440VAC 440VDC 3.3N Screw 500000Cycles Panel Mou...
1TL1-1P
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
BZ-2RQ66
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...