help desk software
DATA SHEET

SZR-MY4-N1-DC24V

Honeywell

Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-MY4-N1-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
4PDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
N/A
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued

SZR-MY4-N1-DC24V Electromechanical Relay from Honeywell comes with four-pole type breaks and gold-plated silver contacts. It has high dielectric strength and offers ultra-high sensitivity along with quick response time. This Honeywell Electromechanical Relay is shock resistant and contains LED for output indicator.

Honeywell SZR-MY4-N1-DC24V Signal Relay also offers high reliability and long life. Relays are switches that are used to control circuits electromechanically or electronically. Signal relays are employed in the case of low level current switching. The SZR-MY series general-purpose power relays are used in a variety of applications ranging from power to logic control such as elevator panels, control panels, machine tools and test equipment.

Product Highlights:
  • Designed small, four-pole type breaks 3 A load
  • Gold-plated silver contacts
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • High reliability and long life
  • Contains LED for output indicator
  • High dielectric strength (1, 800 Vac)
  • A wide range of applications from power to sequence control
  • UL, CE approved
Search Keywords:
SZRMY4N1DC24V
  This product is discontinued, but still in stock
IN STOCK: 149
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$36.45
$36.450
5
$34.87
$174.350
10
$30.13
$301.300
25
$28.41
$710.250
50
$27.28
$1,364.000
200
$26.87
$5,374.000
400 +
$26.46
$10,584.000
Tools/3D Models