SZX-SMF-14N
HoneywellRelay Accessories Relay Socket for Electromechanical Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZX-SMF-14N
RoHS:
Yes
HTS:
8536698000
COO:
KR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Type:
Relay Socket
Operating Temperature:
-25 to 70 °C
Life Cycle:
Discontinued
The HONEYWELL SZX-SMF-14N is a reliable and high-quality relay socket designed specifically for electromechanical relays. This accessory provides a secure and efficient way to install and connect your relay, ensuring optimal performance and functionality. Trust HONEYWELL for all your relay accessory needs.
Search Keywords:
SZXSMF14N
This product is discontinued, but still in stock
IN STOCK:
252
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.16
$31.160
5
$30.85
$154.250
10
$29.57
$295.700
25
$29.27
$731.750
50
$28.98
$1,449.000
200
$28.69
$5,738.000
400
+
$28.40
$11,360.000
CUSTOMERS
ALSO BOUGHT
70.300.2440.0
Conn Rectangular F 24Signal/1Ground POS Screw ST Cable Mount
SZR-MY4-N1-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm Socket
SZR-MY4-1P-DC24V
Power Relay 24VDC 3A 4PDT(21.5x28x36)mm THT
PYF14T
Relay Socket for Electromechanical Relay
KKV-332
Fuse Holder 30A 600VAC Screw