help desk software
DATA SHEET

V15H16-CP200

Honeywell

Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CP200
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Contact Rating @ Voltage:
372.85 A
Operating Force:
1.96 N
Termination Style:
Quick Connect
Switch Snap Action N.O. SPST Pin Plunger 16A 250VAC 372.85VA 1.96N Screw Mount Quick Connect
Search Keywords:
V15H16CP200
IN STOCK: 745
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.25
$12.250
25
$6.96
$174.000
100
$2.25
$225.000
250
$2.19
$547.500
500
$2.00
$1,000.000
1,000 +
$1.75
$1,750.000
Tools/3D Models