V15H16-CZ100A05-K
HoneywellSwitch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 372.85VA 1.18N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CZ100A05-K
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack:
1200
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 28.7 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Roller Lever Quick Connect 16A 250VAC 372.85VA 1.18N Screw Mount
Search Keywords:
V15H16CZ100A05K
IN STOCK:
3,293
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$6.34
$31.700
50
$4.93
$246.500
100
$4.13
$413.000
300
$3.57
$1,071.000
600
$3.50
$2,100.000
900
$3.45
$3,105.000
1,200
+
$3.40
$4,080.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RS60112A600N
Res POT 10K Ohm 20% (75 X 9 X 22mm) Pin Thru-Hole Tray
SK2AA00510
Switch Access Tactile Switch Cap
SPUN191600
Switch Push Button N.O./N.C. DPDT Plunger 1A 30VDC Latching PC Pins Thru-Hole Bulk
3851A-282-103BL
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.5...
3856A-282-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Sold...