V15H16-CZ100-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CZ100-K
RoHS:
Yes
HTS:
85365011
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85 A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 150° C [302° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 100 gf, No Lever, Pin Plunger, USA Mounting Holes
Search Keywords:
V15H16CZ100K
IN STOCK:
1,080
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$8.00
$40.000
50
$7.88
$394.000
100
$7.77
$777.000
300
$7.65
$2,295.000
600
$4.05
$2,430.000
900
$2.85
$2,565.000
1,200
+
$2.79
$3,348.000
Product Guides