V15H16-CZ300A03
HoneywellSwitch Snap Action N.O./N.C. SPDT Long Straight Lever 16A 250VAC 0.88N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15H16-CZ300A03
RoHS:
Yes
HTS:
8536507000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Screw Mount
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Long Straight Lever
Contact Rating @ Voltage:
16@250VAC@(CQC/ENEC) A
Operating Force:
0.88 N
Termination Style:
Quick Connect
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Long Straight Lever 16A 250VAC 0.88N Screw Mount Quick Connect
Search Keywords:
V15H16CZ300A03
This product is discontinued, but still in stock
IN STOCK:
978
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$15.89
$15.890
25
$7.91
$197.750
100
$3.30
$330.000
250
$3.22
$805.000
500
$3.07
$1,535.000
1,000
+
$3.04
$3,040.000
Product Guides